• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number S1ADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S1A-13

Description DIODE GEN PURP 50V 1A SMA
Expanded Description Diode Standard 50V 1A Surface Mount SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S1A-FDITR-ND S1A-13-F Diodes Incorporated Tape & Reel (TR) ? 270,000 - Immediate
0.03602 5,000
Documents & Media
Datasheets S1A/B - S1M/B
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names S1ADITR
S1AT
S1ATR
S1ATR-ND

23:17:30 2/26/2017

Send Feedback