Keywords:





Product Index > RF/IF and RFID > RFI and EMI - Shielding and Absorbing Materials > S1791-42R

All prices are in US dollars.
Digi-Key Part Number952-1480-6-ND
Price BreakUnit PriceExtended Price
10.860000.86
100.536005.36
250.4008010.02
500.3572017.86
1000.3080030.80
2500.2710467.76
5000.24640123.20
1,0000.22176221.76
Quantity Available Digi-Key Stock: 9,350
Can ship immediately
Manufacturer

Manufacturer Part Number

S1791-42R

DescriptionRFI SHIELD FINGER TIN 4MM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
RFI SHIELD FINGER TIN 4MM SMD | S1791-42R | 952-1480-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets S1791-42R Drawing
Spring Contacts
Product Photos S1791-42R
Catalog Drawings S1791-42R
Standard Package1
CategoryRF/IF and RFID
FamilyRFI and EMI - Shielding and Absorbing Materials
SeriesEZ BoardWare
Shape-
Thickness - Overall0.157" (4mm)
Width0.098" (2.5mm)
Length0.276" (7mm)
Adhesive-
Temperature Range-
Dynamic CatalogEZ-Spring Contacts
Other Names952-1480-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
952-1480-2-NDS1791-42RTape & Reel (TR)8,000 - Immediate0.179202,000
952-1480-1-NDS1791-42RCut Tape (CT)9,350 - Immediate0.860001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:31:31 5/23/2013 - Help With This Screen