Keywords:





Product Index > RF/IF and RFID > RFI and EMI - Shielding and Absorbing Materials > S1741-46R

All prices are in US dollars.
Digi-Key Part Number952-1477-6-ND
Price BreakUnit PriceExtended Price
10.570000.57
100.354003.54
250.264806.62
500.2360011.80
1000.2035020.35
2500.1790844.77
5000.1628081.40
1,0000.14652146.52
Quantity Available Digi-Key Stock: 35
Can ship immediately
Manufacturer

Manufacturer Part Number

S1741-46R

DescriptionRFI SHIELD FINGER TIN 2.5MM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
RFI SHIELD FINGER TIN 2.5MM SMD | S1741-46R | 952-1477-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets S1741-46R Drawing
Spring Contacts
Product Photos S1741-46R
Product Training Modules EZ-BoardWare
Catalog Drawings S1741-46R
Standard Package1
CategoryRF/IF and RFID
FamilyRFI and EMI - Shielding and Absorbing Materials
SeriesEZ BoardWare
Shape-
Thickness - Overall0.098" (2.50mm)
Width0.121" (3.07mm)
Length0.213" (5.41mm)
Adhesive-
Temperature Range-
Dynamic CatalogEZ-Spring Contacts
Other Names952-1477-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
952-1477-2-NDS1741-46RTape & Reel (TR)00.103602,500
952-1477-1-NDS1741-46RCut Tape (CT)35 - Immediate0.570001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:35:35 5/20/2013 - Help With This Screen