Add To Favorites
Product Overview
Digi-Key Part Number 952-1581-6-ND
Quantity Available 59,719
Can ship immediately
Manufacturer

Manufacturer Part Number

S1731-46R

Description JUMPER TIN SMD
Expanded Description 2 (1 x 2) Position Shunt Connector Non-Insulated 0.119" (3.02mm) Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SMT Jumper Link
S1731-xxR Drawing
Product Training Modules EZ-BoardWare
Online Catalog Shunts and Jumpers - Harwin Inc
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series EZ BoardWare
Packaging ? Digi-Reel® ?
Part Status Active
Type Non-Insulated
Gender Non-Gendered
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.119" (3.02mm)
Height 0.100" (2.54mm)
Contact Finish Tin
Contact Finish Thickness 118.1µin (3.00µm)
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1581-6

02:27:01 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23500 2.35
25 0.20080 5.02
50 0.17560 8.78
100 0.16300 16.30
250 0.14420 36.05
500 0.13794 68.97
1,000 0.11286 112.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-1581-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 52,500 - Immediate
  • Unit Price: 0.09405
  • Cut Tape (CT) ? : 952-1581-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,719 - Immediate
  • Unit Price: 0.25000
Send Feedback