Keywords:





Product Index > RF/IF and RFID > RFI and EMI - Shielding and Absorbing Materials > S1721-46R

All prices are in US dollars.
Digi-Key Part Number952-1476-6-ND
Price BreakUnit PriceExtended Price
10.530000.53
100.327003.27
250.231605.79
500.190009.50
1000.1636016.36
2500.1382434.56
5000.1279863.99
1,0000.11286112.86
2,5000.08910222.75
Quantity Available Digi-Key Stock: 68,115
Can ship immediately
Manufacturer

Manufacturer Part Number

S1721-46R

DescriptionRFI SHIELD CLIP MINI TIN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
RFI SHIELD CLIP MINI TIN SMD | S1721-46R | 952-1476-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets S1721 Drawing
S1721-xxR Drawing
RFI Shield Clips
Product Photos S1721-46R
S1721-46x
Product Training Modules EZ-BoardWare
Catalog Drawings S1721-46R
Standard Package1
CategoryRF/IF and RFID
FamilyRFI and EMI - Shielding and Absorbing Materials
SeriesEZ BoardWare
Shape-
Thickness - Overall0.087" (2.20mm)
Width0.04" (1.1mm)
Length0.207" (5.26mm)
Adhesive-
Temperature Range-
Dynamic CatalogEZ-Shield Clips
Other Names952-1476-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
952-1476-2-NDS1721-46RTape & Reel (TR)65,000 - Immediate0.078305,000
952-1476-1-NDS1721-46RCut Tape (CT)68,115 - Immediate0.530001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:18:23 5/20/2013 - Help With This Screen