Keywords:





Product Index > Tools > Crimpers - Crimp Heads, Die Sets > S16SCML1

All prices are in US dollars.
Digi-Key Part NumberSOU1739-ND
Price BreakUnit PriceExtended Price
1355.60000355.60
10318.172003,181.72
25299.456007,486.40
50262.0240013,101.20
100248.9228024,892.28
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

S16SCML1

DescriptionTOOL DIE CRIMP 14-16AWG 16CONT
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number Customer Reference
TOOL DIE CRIMP 14-16AWG 16CONT | S16SCML1 | SOU1739-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UTS Series Catalog
Product Photos S16SCML1
Featured Product Crimp Tool Handle and Die Sets
Standard Package1
CategoryTools
FamilyCrimpers - Crimp Heads, Die Sets
SeriesTrim Trio® UTS
Tool TypeCrimp Head
For Use With/Related ProductsCircular Contacts, 16-18 AWG
Specifications-
Compatible ToolsSHANDLES
Cable Group-
Dynamic CatalogUTS Series
For Use WithSOU1762-ND - CONTACT PIN CRIMP 16-18AWG GOLD
SOU1760-ND - CONTACT SKT CRIMP 16-18AWG GOLD
SOU1653CT-ND - CONTACT SKT CRIMP 16-18AWG GOLD
SOU1656-ND - CONTACT PIN CRIMP 16-18AWG GOLD
SOU1654-ND - CONTACT SKT CRIMP 16-18AWG GOLD
SOU1653TR-ND - CONTACT SKT CRIMP 16-18AWG GOLD
SOU1260CT-ND - CONTACT PIN CRIMP 16-18AWG TIN
SOU1259CT-ND - CONTACT PIN CRIMP 14AWG TIN
SOU1256CT-ND - CONTACT SKT CRIMP 16-18AWG TIN
SOU1255CT-ND - CONTACT SKT CRIMP 14AWG TIN
More...
Associated ProductSOU1735-ND - TOOL HANDLE CRIMP W/O DIE
Other NamesSOU1739

21:54:54 5/26/2013 - Help With This Screen