Add To Favorites
Product Overview
Digi-Key Part Number 952-1474-6-ND
Quantity Available 62,483
Can ship immediately
Manufacturer

Manufacturer Part Number

S1621-46R

Description JUMPER TIN SMD
Expanded Description 2 (1 x 2) Position Shunt Connector Silver Non-Insulated 0.319" (8.10mm) Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets S1621 Drawing
S1621-xxR Drawing
SMT Jumper Link
Product Training Modules EZ-BoardWare
Online Catalog Shunts and Jumpers - Harwin Inc
Product Attributes Select All
Categories
Manufacturer

Harwin Inc.

Series EZ BoardWare
Packaging ? Digi-Reel® ?
Part Status Active
Type Non-Insulated
Gender Non-Gendered
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.319" (8.10mm)
Height 0.071" (1.80mm)
Contact Finish Tin
Contact Finish Thickness 118.1µin (3.00µm)
Color Silver
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1474-6

06:35:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22300 2.23
25 0.19000 4.75
50 0.16640 8.32
100 0.15440 15.44
250 0.13664 34.16
500 0.13068 65.34
1,000 0.10692 106.92
2,500 0.09801 245.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-1474-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.08640
  • Cut Tape (CT) ? : 952-1474-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,483 - Immediate
  • Unit Price: 0.24000
Send Feedback