Add To Favorites
Product Overview
Digi-Key Part Number SC1145-ND
Quantity Available 1,409
Can ship immediately
Manufacturer

Manufacturer Part Number

S1564

Description WASHER SHOULDER 1/4 FIBRE
Expanded Description 1/4" Shoulder Washer 0.031" (0.79mm) 1/32" Thick Fibre
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Mounting Hardware
RoHS Information Switchcraft RoHS Info
Online Catalog Flat Washers
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Part Status Active
Thread/Screw/Hole Size 1/4"
Diameter - Inside 0.250" (6.35mm) 1/4"
Diameter - Outside 0.437" (11.10mm) 7/16"
Diameter - Shoulder 0.313" (7.95mm) 5/16"
Thickness - Overall 0.031" (0.79mm) 1/32"
Length - Below Head 0.025" (0.64mm)
Material Fibre
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S-1564
SC1145

18:59:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
5 0.64800 3.24
10 0.54000 5.40
25 0.50760 12.69
50 0.48600 24.30
100 0.43200 43.20
250 0.41040 102.60
500 0.38880 194.40
1,000 0.36720 367.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback