Keywords:





Product Index > Isolators > Optoisolators - Triac, SCR Output > S11MD5P

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number425-1229-2-ND
Price BreakUnit PriceExtended Price
1,0000.62400624.00
3,0000.600001,800.00
5,0000.576002,880.00
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Sharp Microelectronics

Manufacturer Part Number

S11MD5P

DescriptionPHOTOCOUPL 280VAC TRIAC OUT 6SMD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
PHOTOCOUPL 280VAC TRIAC OUT 6SMD | S11MD5P | 425-1229-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC2SD11NXPAF
Standard Package1,000
CategoryIsolators
FamilyOptoisolators - Triac, SCR Output
Series-
PackagingTape & Reel (TR)
Voltage - Isolation5000Vrms
Number of Channels1
Voltage - Off State400V
Output TypeAC, Triac, Standard
Current - Gate Trigger (Igt) (Max)-
Current - Hold (Ih)-
Current - DC Forward (If)-
Current - Output / Channel100mA
Mounting TypeSurface Mount
Package / Case6-SMD
Supplier Device Package6-SMD
Other Names425-1229-2

8:23:01 5/23/2013 - Help With This Screen