Add To Favorites
Product Overview
Digi-Key Part Number 712-1532-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

S111DVE

Description CAP KIT CERAMIC 1PF-1000PF 280PC
Expanded Description Ceramic Capacitor Kit 1pF ~ 1000pF 50 ~ 500 V Surface Mount 280 Pcs (10 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog High-Q MLCC Kits
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series E
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance 1pF ~ 1000pF
Mounting Type Surface Mount
Voltage - Rated 50 ~ 500 V
Tolerance ±0.1pF, ±0.25pF, ±5%, ±10%
Applications RF, Microwave, High Frequency
Features High Q, Low Loss, High Voltage
Quantity 280 Pcs (10 Per Value)
Packages Included 1111 (2828 Metric)
 
Kit Contents
Part Number Description Kit Quantity
712-1504-1-ND CAP CER 1PF 500V NP0 1111 10
712-1522-1-ND CAP CER 100PF 500V NP0 1111 10
712-1518-1-ND CAP CER 47PF 500V NP0 1111 10
712-1519-1-ND CAP CER 56PF 500V NP0 1111 10
712-1516-1-ND CAP CER 27PF 500V NP0 1111 10
712-1531-1-ND CAP CER 1000PF 50V NP0 1111 10
712-1526-1-ND CAP CER 220PF 200V NP0 1111 10
712-1511-1-ND CAP CER 10PF 500V NP0 1111 10
712-1521-1-ND CAP CER 82PF 500V NP0 1111 10
712-1508-1-ND CAP CER 7.5PF 500V NP0 1111 10
712-1513-1-ND CAP CER 15PF 500V NP0 1111 10
712-1520-1-ND CAP CER 68PF 500V NP0 1111 10
712-1506-1-ND CAP CER 4.7PF 500V NP0 1111 10
712-1512-1-ND CAP CER 12PF 500V NP0 1111 10
712-1517-1-ND CAP CER 33PF 500V NP0 1111 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1532

00:44:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.00000 54.00
10 51.00000 510.00
25 48.00000 1,200.00
50 45.00000 2,250.00
100 41.25000 4,125.00
250 39.90000 9,975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback