Keywords:





Product Index > Hardware, Fasteners, Accessories > Washers - Bushing, Shoulder > S1029

All prices are in US dollars.
Digi-Key Part NumberSC1147-ND
Price BreakUnit PriceExtended Price
10.570000.57
100.422004.22
250.391609.79
1000.3605036.05
2500.3192879.82
5000.26780133.90
1,0000.24720247.20
2,5000.23750593.75
Quantity Available Digi-Key Stock: 1,087
Can ship immediately
Manufacturer

Manufacturer Part Number

S1029

DescriptionWASHER SHOULDER FIBRE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WASHER SHOULDER FIBRE | S1029 | SC1147-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Mounting Hardware
S1029
Product Photos S-1029
RoHS Information Switchcraft RoHS Info
Standard Package500
CategoryHardware, Fasteners, Accessories
FamilyWashers - Bushing, Shoulder
Series-
Thread/Screw/Hole Size-
Diameter - Inside0.375" (9.53mm) 3/8"
Diameter - Outside0.625" (15.88mm) 5/8"
Diameter - Shoulder0.625" (15.88mm) 5/8"
Thickness - Overall0.064" (1.63mm)
Length - Below Head0.031" (0.79mm) 1/32"
MaterialFibre
Dynamic CatalogFlat Washers
For Use WithSC1320-ND - CONN JACK PHONO 2POS REAR PNLMT
Other NamesS-1029
SC1147

15:42:39 5/20/2013 - Help With This Screen