Add To Favorites
Product Overview
Digi-Key Part Number SC1146-ND
Quantity Available 1,645
Can ship immediately
Manufacturer

Manufacturer Part Number

S1028

Description WASHER FLAT PLASTIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets S1028 Drawing
RoHS Information Switchcraft RoHS Info
Online Catalog Flat Washers
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.375" (9.53mm) 3/8"
Diameter - Outside 0.625" (15.88mm) 5/8"
Thickness 0.031" (0.79mm) 1/32"
Plating -
Material Plastic
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S-1028
SC1146

21:34:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
5 0.24000 1.20
10 0.20000 2.00
25 0.18800 4.70
50 0.18000 9.00
100 0.16000 16.00
250 0.15200 38.00
500 0.14400 72.00
1,000 0.13600 136.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback