Add To Favorites
Product Overview
Digi-Key Part Number A101231-ND
Quantity Available 1,161
Can ship immediately
Manufacturer

Manufacturer Part Number

S02-03-R

Description SOLDERSLEEVE IMMERS RESIS .650"
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.170" (4.3mm), 0.200" (5.1mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets S02-xx-R Spec Drawing
Online Catalog S02 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.170" (4.3mm), 0.200" (5.1mm)
Length 0.650" (16.51mm)
Color Blue, Transparent
Features Preinstalled Lead Wire
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1193385-3
450705-000
450705-000-ND
A101231
S0203R

01:53:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 2.69
10 2.44400 24.44
25 2.29400 57.35
50 2.19420 109.71
100 2.09450 209.45
250 1.89508 473.77
500 1.74546 872.73
1,000 1.49610 1,496.10
2,500 1.39636 3,490.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback