Add To Favorites
Product Overview
Digi-Key Part Number 665143-000-ND
Quantity Available 1,214
Can ship immediately
Manufacturer

Manufacturer Part Number

665143-000

Description SOLDER SLEEVE IMMERS RESIS .650"
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.075" (1.91mm), 0.105" (2.67mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets S01-0x-R Drawing
Featured Product SolderSleeve Wire Splices
PCN Design/Specification S01-0X-R Drawing Correction 06/Dec/2016
Online Catalog SolderSleeve S01 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series SolderSleeve S01
Part Status Active
Type Wire to Wire
Diameter 0.075" (1.91mm), 0.105" (2.67mm)
Length 0.650" (16.51mm)
Color Blue, Transparent
Features Immersion Resistant
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1-1195241-0
S01-01-R
S0101R
S0101R-ND

05:45:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
50 1.03460 51.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback