|
Keywords: ? 





Product Index > Programmers, Development Systems > Evaluation and Demonstration Boards and Kits > Pervasive Displays S0000AF1T1

Please see below table to find a substitute for this part number.

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberS0000AF1T1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

S0000AF1T1

DescriptionDEVELOPMENT KIT ADAPTAG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
S0000AF1T1 Pervasive Displays | S0000AF1T1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AdapTag Quick Start Guide
AdapTag User Manual
AdapTag COG Driver Programming Guide
AdapTag System Dev. Guide
S0000AF1T1 Flyer
Product Photos S0000AF1T1
Standard Package ? 6
Category

Programmers, Development Systems

Family

Evaluation and Demonstration Boards and Kits

Series-
Main PurposeDisplay, E Ink Electronic Paper
EmbeddedYes, MCU, 16-Bit
Utilized IC / PartEG020AS012, EK014AS014, EM027AS012
Primary Attributes-
Secondary Attributes-
Supplied Contents5 Boards, Displays
Associated Product
EG020AS012-ND - DISPLAY TFT 2"
EM027AS012-ND - DISPLAY TFT 2.7"
EK014AS014-ND - 1.44" (V110)
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
S0000AF1T2-NDS0000AF1T2Pervasive DisplaysBox11 - Immediate
312.500001

22:31:21 3/6/2015