Add To Favorites
Product Overview
Digi-Key Part Number 709-1346-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

S-X2Y-MTR

Description CAP KIT CER 0.01UF-0.47UF 250PCS
Expanded Description Ceramic Capacitor Kit 0.01µF ~ 0.47µF 50 ~ 500 V Surface Mount 250 Pcs (Assorted)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Online Catalog X2Y® MLCC Kits
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y® Polyterm®
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance 0.01µF ~ 0.47µF
Voltage - Rated 50 ~ 500 V
Mounting Type Surface Mount
Tolerance ±20%
Applications Bypass, Decoupling, Boardflex Sensitive
Features Low ESL (X2Y), Soft Termination
Quantity 250 Pcs (Assorted)
Packages Included 0805 ~ 1812 (2012 ~ 4532 Metric)
 
Kit Contents
Part Number Description Kit Quantity
709-1342-1-ND CAP CER 0.1UF 100V X7R 1206 30
709-1325-1-ND CAP CER 10000PF 100V X7R 0805 30
709-1012-1-ND CAP CER 0.047UF 50V X7R 0805 30
709-1324-1-ND CAP CER 10000PF 500V X7R 1210 10
709-1014-1-ND CAP CER 0.22UF 100V X7R 1210 30
709-1343-1-ND CAP CER 0.33UF 100V X7R 1210 30
709-1329-1-ND CAP CER 0.047UF 100V X7R 1206 30
709-1326-1-ND CAP CER 0.015UF 500V X7R 1410 10
709-1244-1-ND CAP CER 0.4UF 100V X7R 1410 30
709-1342-6-ND CAP CER 0.1UF 100V X7R 1206 30
709-1342-2-ND CAP CER 0.1UF 100V X7R 1206 30
709-1325-6-ND CAP CER 10000PF 100V X7R 0805 30
709-1325-2-ND CAP CER 10000PF 100V X7R 0805 30
709-1012-6-ND CAP CER 0.047UF 50V X7R 0805 30
709-1012-2-ND CAP CER 0.047UF 50V X7R 0805 30
709-1324-6-ND CAP CER 10000PF 500V X7R 1210 10
709-1324-2-ND CAP CER 10000PF 500V X7R 1210 10
709-1014-6-ND CAP CER 0.22UF 100V X7R 1210 30
709-1014-2-ND CAP CER 0.22UF 100V X7R 1210 30
709-1343-6-ND CAP CER 0.33UF 100V X7R 1210 30
709-1343-2-ND CAP CER 0.33UF 100V X7R 1210 30
709-1329-6-ND CAP CER 0.047UF 100V X7R 1206 30
709-1329-2-ND CAP CER 0.047UF 100V X7R 1206 30
709-1326-6-ND CAP CER 0.015UF 500V X7R 1410 10
709-1326-2-ND CAP CER 0.015UF 500V X7R 1410 10
709-1244-6-ND CAP CER 0.4UF 100V X7R 1410 30
709-1244-2-ND CAP CER 0.4UF 100V X7R 1410 30
709-1242-2-ND CAP CER 0.47UF 100V X7R 1812 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 709-1346
SX2YMTR

05:56:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.98000 63.98
10 59.98500 599.85
25 57.98560 1,449.64
50 53.98660 2,699.33
100 51.98700 5,198.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback