Add To Favorites
Product Overview
Digi-Key Part Number 709-1197-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

S-X14CBK

Description CAP KIT CER 1PF-10000PF 700PCS
Expanded Description Ceramic Capacitor Kit 1pF ~ 10000pF 50V, 100V Surface Mount 700 Pcs (50 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Online Catalog X2Y® MLCC Kits
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance 1pF ~ 10000pF
Voltage - Rated 50V, 100V
Mounting Type Surface Mount
Tolerance ±0.5pF, ±20%
Applications Bypass, Decoupling
Features Low ESL (X2Y)
Quantity 700 Pcs (50 Per Value)
Packages Included 0603 (1608 Metric)
 
Kit Contents
Part Number Description Kit Quantity
709-1008-1-ND CAP CER 10000PF 50V X7R 0603 50
709-1004-1-ND CAP CER 100PF 50V NP0 0603 50
709-1204-1-ND CAP CER 1000PF 100V X7R 0603 50
709-1208-1-ND CAP CER 470PF 100V X7R 0603 50
709-1207-1-ND CAP CER 2200PF 100V X7R 0603 50
709-1200-1-ND CAP CER 22PF 100V NP0 0603 50
709-1202-1-ND CAP CER 47PF 100V NP0 0603 50
709-1205-1-ND CAP CER 1500PF 100V X7R 0603 50
709-1008-6-ND CAP CER 10000PF 50V X7R 0603 50
709-1008-2-ND CAP CER 10000PF 50V X7R 0603 50
709-1004-6-ND CAP CER 100PF 50V NP0 0603 50
709-1004-2-ND CAP CER 100PF 50V NP0 0603 50
709-1204-6-ND CAP CER 1000PF 100V X7R 0603 50
709-1204-2-ND CAP CER 1000PF 100V X7R 0603 50
709-1208-6-ND CAP CER 470PF 100V X7R 0603 50
709-1208-2-ND CAP CER 470PF 100V X7R 0603 50
709-1207-6-ND CAP CER 2200PF 100V X7R 0603 50
709-1207-2-ND CAP CER 2200PF 100V X7R 0603 50
709-1200-6-ND CAP CER 22PF 100V NP0 0603 50
709-1200-2-ND CAP CER 22PF 100V NP0 0603 50
709-1202-6-ND CAP CER 47PF 100V NP0 0603 50
709-1202-2-ND CAP CER 47PF 100V NP0 0603 50
709-1205-6-ND CAP CER 1500PF 100V X7R 0603 50
709-1205-2-ND CAP CER 1500PF 100V X7R 0603 50
709-1199-2-ND CAP CER 1PF 100V NP0 0603 50
709-1203-2-ND CAP CER 5.6PF 100V NP0 0603 50
709-1198-2-ND CAP CER 10PF 100V NP0 0603 50
709-1199-1-ND CAP CER 1PF 100V NP0 0603 50
709-1203-1-ND CAP CER 5.6PF 100V NP0 0603 50
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 709-1197
SX14CBK

12:58:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.98000 63.98
10 59.98500 599.85
25 57.98560 1,449.64
50 53.98660 2,699.33
100 51.98700 5,198.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback