Add To Favorites
Product Overview
Digi-Key Part Number 709-1344-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

S-X14-PBP

Description CAP KIT CERAMIC 1000PF-1UF 600PC
Expanded Description Ceramic Capacitor Kit 1000pF ~ 1µF 10 ~ 100 V Surface Mount 600 Pcs (50 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Online Catalog X2Y® MLCC Kits
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance 1000pF ~ 1µF
Voltage - Rated 10 ~ 100 V
Mounting Type Surface Mount
Tolerance ±20%
Applications Bypass, Decoupling
Features Low ESL (X2Y)
Quantity 600 Pcs (50 Per Value)
Packages Included 0603 (1608 Metric)
 
Kit Contents
Part Number Description Kit Quantity
709-1008-1-ND CAP CER 10000PF 50V X7R 0603 50
709-1101-1-ND CAP CER 0.1UF 10V X7R 0603 50
709-1088-1-ND CAP CER 0.047UF 16V X7R 0603 50
709-1333-1-ND CAP CER 0.47UF 10V X5R 0603 50
709-1334-1-ND CAP CER 1UF 10V X5R 0603 50
709-1331-1-ND CAP CER 0.22UF 16V X5R 0603 50
709-1204-1-ND CAP CER 1000PF 100V X7R 0603 50
709-1087-1-ND CAP CER 0.022UF 25V X7R 0603 50
709-1207-1-ND CAP CER 2200PF 100V X7R 0603 50
709-1332-1-ND CAP CER 0.33UF 10V X5R 0603 50
709-1205-1-ND CAP CER 1500PF 100V X7R 0603 50
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 709-1344
SX14PBP

08:27:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.98000 63.98
10 59.98500 599.85
25 57.98560 1,449.64
50 53.98660 2,699.33
100 51.98700 5,198.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback