Add To Favorites
Product Overview
Digi-Key Part Number 709-1196-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

S-X07CBK

Description CAP KIT CER 1.8PF-10000PF 600PCS
Expanded Description Ceramic Capacitor Kit 1.8pF ~ 10000pF 16V, 50V Surface Mount 600 Pcs (50 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Online Catalog X2Y® MLCC Kits
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance 1.8pF ~ 10000pF
Voltage - Rated 16V, 50V
Mounting Type Surface Mount
Tolerance ±0.5pF, ±20%
Applications Bypass, Decoupling
Features Low ESL (X2Y)
Quantity 600 Pcs (50 Per Value)
Packages Included 0402 (1005 Metric)
 
Kit Contents
Part Number Description Kit Quantity
709-1220-1-ND CAP CER 10000PF 16V X7R 0402 50
709-1214-1-ND CAP CER 100PF 50V NP0 0402 50
709-1216-1-ND CAP CER 1000PF 50V X7R 0402 50
709-1219-1-ND CAP CER 4700PF 50V X7R 0402 50
709-1212-1-ND CAP CER 22PF 50V NP0 0402 50
709-1213-1-ND CAP CER 47PF 50V NP0 0402 50
709-1215-1-ND CAP CER 470PF 50V X7R 0402 50
709-1211-1-ND CAP CER 10PF 50V NP0 0402 50
709-1217-1-ND CAP CER 1500PF 50V X7R 0402 50
709-1209-1-ND CAP CER 1.8PF 50V NP0 0402 50
709-1218-1-ND CAP CER 2200PF 50V X7R 0402 50
709-1210-1-ND CAP CER 5.6PF 50V NP0 0402 50
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 709-1196
SX07CBK

03:38:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.98000 63.98
10 59.98500 599.85
25 57.98560 1,449.64
50 53.98660 2,699.33
100 51.98700 5,198.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback