Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number S-L2980A53MC-TF-G-ND
Quantity Available
Manufacturer

Manufacturer Part Number

S-L2980A53MC-TF-G

Description IC REG LDO 5.3V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5.3V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets S-L2980 Series
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

SII Semiconductor Corporation

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.11V @ 50mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 3,000

16:06:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.34510 1,035.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback