Add To Favorites
Product Overview
Digi-Key Part Number 728-1034-1-ND
Quantity Available 2,271
Can ship immediately
Manufacturer

Manufacturer Part Number

S-8261AAJMD-G2JT2G

Description IC BATT PROTECTION 1CELL SOT23-6
Expanded Description Battery Battery Protection IC Lithium-Ion/Polymer SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets S-8261 Series
Online Catalog Battery Protection
Product Attributes Select All
Categories
Manufacturer

SII Semiconductor Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection Over Current, Short Circuit
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
  • PS2811-1-M-A - CEL | PS2811-1-M-A-ND DigiKey Electronics
  • PS2811-1-M-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4SOIC
  • Unit Price 1.16000
  • PS2811-1-M-A-ND
Additional Resources
Standard Package ? 1
Other Names 728-1034-1

01:33:01 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79800 7.98
25 0.72120 18.03
100 0.63090 63.09
250 0.55364 138.41
500 0.48926 244.63
1,000 0.38625 386.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1034-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.35000
  • Digi-Reel® ? : 728-1034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback