• Obsolete item.
Product Overview
Digi-Key Part Number S-80122BNPF-JGHTFG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S-80122BNPF-JGHTFG

Description IC VOLT DETECTOR 2.2V SNT-4A
Expanded Description Supervisor Open Drain or Open Collector Channel SNT-4A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1662-1701-2-ND S-80122BNPF-JGHTFU SII Semiconductor Corporation Tape & Reel (TR) ? 0
0.27540 5,000
Documents & Media
Datasheets S-801 Series
PCN Obsolescence/ EOL SNT, HSNT Package Types 06/Nov/2014
Product Attributes Select All
Categories
Manufacturer

SII Semiconductor Corporation

Series S-801
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 65 ms Minimum
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package SNT-4A
 
Additional Resources
Standard Package ? 5,000

17:25:26 3/28/2017

Send Feedback