Add To Favorites
Product Overview
Digi-Key Part Number 709-1248-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

S-500

Description CAP KIT CERAMIC 33PF-0.1UF 400PC
Expanded Description Ceramic Capacitor Kit 33pF ~ 0.1µF 500V Surface Mount 400 Pcs (Assorted)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog High Voltage Kits
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance 33pF ~ 0.1µF
Voltage - Rated 500V
Mounting Type Surface Mount
Tolerance ±5%, ±10%
Applications General Purpose
Features High Voltage
Quantity 400 Pcs (Assorted)
Packages Included 0805, 1206, 1808, 1812 (2012, 3216, 4520, 4532 Metric)
 
Kit Contents
Part Number Description Kit Quantity
709-1021-1-ND CAP CER 10000PF 500V X7R 0805 20
709-1049-1-ND CAP CER 0.1UF 500V X7R 1812 10
709-1271-1-ND CAP CER 100PF 500V NP0 0805 20
709-1020-1-ND CAP CER 1000PF 500V X7R 0805 20
709-1279-1-ND CAP CER 220PF 500V X7R 1206 20
709-1027-1-ND CAP CER 10000PF 500V X7R 1206 20
709-1274-1-ND CAP CER 150PF 500V NP0 1206 20
709-1272-1-ND CAP CER 33PF 500V NP0 1206 20
709-1286-1-ND CAP CER 0.047UF 500V X7R 1812 10
709-1285-1-ND CAP CER 4700PF 500V NP0 1812 10
709-1281-1-ND CAP CER 470PF 500V X7R 1206 20
709-1280-1-ND CAP CER 330PF 500V X7R 1206 20
709-1025-1-ND CAP CER 1000PF 500V X7R 1206 20
709-1273-1-ND CAP CER 47PF 500V NP0 1206 20
709-1022-1-ND CAP CER 100PF 500V NP0 1206 20
709-1283-1-ND CAP CER 2200PF 500V X7R 1206 20
709-1276-1-ND CAP CER 560PF 500V NP0 1206 20
709-1277-1-ND CAP CER 1000PF 500V NP0 1206 20
709-1278-1-ND CAP CER 1200PF 500V NP0 1206 20
709-1284-1-ND CAP CER 0.047UF 500V X7R 1808 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 709-1248
S500

06:36:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.98000 63.98
10 59.98500 599.85
25 57.98560 1,449.64
50 53.98660 2,699.33
100 51.98700 5,198.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback