Add To Favorites
Product Overview
Digi-Key Part Number 728-1007-1-ND
Quantity Available 9,757
Can ship immediately
Manufacturer

Manufacturer Part Number

S-35390A-T8T1G

Description IC RTC CLK/CALENDAR I2C 8-TSSOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets S-35390A
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer

SII Semiconductor Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.3 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.93µA ~ 1.1µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 728-1007-1

03:14:26 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.38900 13.89
25 1.25440 31.36
100 1.09770 109.77
250 0.96332 240.83
500 0.85130 425.65
1,000 0.67208 672.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1007-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.60900
  • Digi-Reel® ? : 728-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback