|
Product Index > Circuit Protection > PTC Resettable Fuses > RXEF300

All prices are in US dollars.
Digi-Key Part NumberRXEF300-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.605006.05
1000.5500055.00
5000.42900214.50
1,0000.36960369.60
5,0000.338801,694.00
10,0000.286002,860.00
50,0000.2750013,750.00
100,0000.2640026,400.00
Quantity Available
Manufacturer

Manufacturer Part Number

RXEF300

DescriptionPOLYSWITCH RXE SERIES 3.00A HOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
POLYSWITCH RXE SERIES 3.00A HOLD | RXEF300 | RXEF300-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF300
PolySwitch, Radial-leaded Catalog
Product Photos RXE(F)300
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF300
Standard Package ? 250
CategoryCircuit Protection
FamilyPTC Resettable Fuses
SeriesPolySwitch, Raychem
Packaging ? Bulk ? 
Voltage - Max72V
Current - Max40A
Current - Hold (Ih) (Max)3A
Current - Trip (It)6A
R Min/Max0.040 ~ 0.060 Ohm
Time to Trip19.8s
Package / CaseRadial, Disc
Online CatalogPolySwitch Radial Leaded
Other NamesE37266-000
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
D44820-000TR-NDD44820-000TE ConnectivityTape & Reel (TR) ? 3,000 - Immediate
0.404141,000
D44820-000CT-NDD44820-000TE ConnectivityCut Tape (CT) ? 3,677 - Immediate
0.730001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
TLV5610IDWG4-NDTLV5610IDWG4Texas InstrumentsTube ? 10,000 - Factory Stock
 ? 
17.4826050
Non-Stock
 ? 
350-2214-2-ND593-323232-013FDialightTape & Reel (TR) ? 0
2.76800300
Non-Stock
 ? 
MB40C-50-ND3601/40 1003MBulk ? Value Added Item
 ? 
747.500001
296-4558-1-NDSN74AHC158DRTexas InstrumentsCut Tape (CT) ? 1,830 - Immediate
0.490001
Non-Stock
 ? 
KSH47TFCT-NDKSH47TFFairchild SemiconductorCut Tape (CT) ? 1,973 - Immediate
4,000 - Factory Stock
 ? 
0.620001
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

21:57:05 12/18/2014