|
Keywords: ? 





Product Index > Circuit Protection > PTC Resettable Fuses > TE Connectivity Raychem Circuit Protection RXEF135

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberRXEF135-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.439004.39
1000.3800038.00
5000.32400162.00
1,0000.28500285.00
2,0000.27300546.00
Quantity Available Digi-Key Stock: 74
Can ship immediately
Manufacturer

Manufacturer Part Number

RXEF135

DescriptionPOLYSWITCH RXE SERIES 1.35A HOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
RXEF135 TE Connectivity Raychem Circuit Protection | RXEF135-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF135
PolySwitch, Radial-leaded Catalog
Product Photos RXEF135
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF135
Standard Package ? 500
Category

Circuit Protection

Family

PTC Resettable Fuses

SeriesPolySwitch
Packaging ? Bulk ? 
Voltage - Max72V
Current - Max40A
Current - Hold (Ih) (Max)1.35A
Current - Trip (It)2.7A
R Min/Max0.120 ~ 0.190 Ohm
Time to Trip9.6s
Package / CaseRadial, Disc
Online CatalogPolySwitch Radial Leaded
Other NamesE76253-000
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
RXEF135TR-NDRXEF135-2TE Connectivity Raychem Circuit ProtectionTape & Reel (TR) ? 0
0.253841,500
Non-Stock
 ? 
RXEF135CT-NDRXEF135-2TE Connectivity Raychem Circuit ProtectionCut Tape (CT) ? 1,002 - Immediate
0.540001
Non-Stock
 ? 
RXEF135-APTB-NDRXEF135-APTE Connectivity Raychem Circuit ProtectionTape & Box (TB) ? 0
0.400801,000
RXEF135-APCT-NDRXEF135-APTE Connectivity Raychem Circuit ProtectionCut Tape (CT) ? 0
0.720001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
RXEF135HF-NDRXEF135TE Connectivity Raychem Circuit ProtectionBag1,907 - Immediate
0.470001
Customers Who Purchased This Product are also Interested In:
  • RXEF110 TE Connectivity Raychem Circuit Protection | RXEF110-ND DigiKey Electronics
  • RXEF110
  • TE Connectivity Raychem Circuit Protection
  • POLYSWITCH RXE SERIES 1.10A
  • Unit Price 0.44000
  • MMBT3904 Fairchild Semiconductor | MMBT3904FSCT-ND DigiKey Electronics
  • MMBT3904
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.2A SOT-23
  • Unit Price 0.16000
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

7:49:26 7/2/2015