• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number RXEF135TR-ND
Price Break Unit Price Extended Price
1,500 0.25384 380.76
Quantity Available
Manufacturer

Manufacturer Part Number

RXEF135-2

Description POLYSWITCH PTC RESET 1.35A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF135
PolySwitch, Radial-leaded Catalog
Product Photos RXEF135
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF135
Standard Package ? 1,500
Category

Circuit Protection

Family

PTC Resettable Fuses

Series PolySwitch®
Packaging ? Tape & Reel (TR)?
Voltage - Max 72V
Current - Max 40A
Current - Hold (Ih) (Max) 1.35A
Current - Trip (It) 2.7A
R Min/Max 0.120 ~ 0.190 Ohm
Time to Trip 9.6s
Package / Case Radial, Disc
Online Catalog PolySwitch Radial Leaded
Other Names E86281-000
RXEF135-2-ND
RXEF1352
RXEF135TR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RXEF135-APTB-ND RXEF135-AP TE Connectivity Raychem Circuit Protection Tape & Box (TB)? 0
0.25384 1,000
RXEF135-APCT-ND RXEF135-AP TE Connectivity Raychem Circuit Protection Cut Tape (CT)? 995 - Immediate
0.46000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RXEF135-2HFTR-ND RXEF135-2 TE Connectivity Raychem Circuit Protection Tape & Reel (TR)? 4,500 - Immediate
0.25384 1,500
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

22:04:40 5/4/2016