|
Keywords: ? 





Product Index > Circuit Protection > PTC Resettable Fuses > TE Connectivity RXEF010-2

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberRXEF010TR-ND
Price BreakUnit PriceExtended Price
3,0000.19706591.18
Quantity Available
Manufacturer

Manufacturer Part Number

RXEF010-2

DescriptionPOLYSWITCH PTC RESET 0.1A T/R
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
RXEF010-2 TE Connectivity | RXEF010TR-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF010
PolySwitch, Radial-leaded Catalog
Product Photos RXEF010
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF0(10,10-2,20,20-2)
Standard Package ? 3,000
Category

Circuit Protection

Family

PTC Resettable Fuses

SeriesPolySwitch, Raychem
Packaging ? Tape & Reel (TR) ? 
Voltage - Max60V
Current - Max40A
Current - Hold (Ih) (Max)100mA
Current - Trip (It)200mA
R Min/Max2.500 ~ 4.500 Ohm
Time to Trip4s
Package / CaseRadial, Disc
Online CatalogPolySwitch Radial Leaded
Other NamesA55457-000
RXEF010-2-ND
RXEF0102
RXEF010TR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
RXEF010-NDRXEF010TE ConnectivityBag10,936 - Immediate
0.350001
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
RXEF010-2HF-NDRXEF010-2TE ConnectivityTape & Reel (TR) ? 0
0.217103,000
Non-Stock
 ? 
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

21:25:48 3/30/2015