• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number RXEF005-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available
Manufacturer

Manufacturer Part Number

RXEF005

Description POLYSWITCH RXE SERIES 0.05A HOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF005
PolySwitch, Radial-leaded Catalog
Product Photos RXE(F)005
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF005
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 500
Category

Circuit Protection

Family

PTC Resettable Fuses

Series PolySwitch®
Packaging ? Bulk?
Voltage - Max 60V
Current - Max 40A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 100mA
R Min/Max 7.300 ~ 11.10 Ohm
Time to Trip 5s
Package / Case Radial, Disc
Online Catalog PolySwitch Radial Leaded
Other Names F84016-000
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RXEF005TR-ND RXEF005-2 TE Connectivity Raychem Circuit Protection Tape & Reel (TR)? 9,000 - Immediate
0.19500 3,000
RXEF005CT-ND RXEF005-2 TE Connectivity Raychem Circuit Protection Cut Tape (CT)? 10,127 - Immediate
0.38000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RXEF005HF-ND RXEF005 TE Connectivity Raychem Circuit Protection Bag 9,328 - Immediate
0.34000 1
Customers who are interested in this product are also interested in:
  • RXEF005-2 - TE Connectivity Raychem Circuit Protection | RXEF005CT-ND DigiKey Electronics
  • RXEF005-2
  • TE Connectivity Raychem Circuit Protection
  • POLYSWITCH PTC RESET 0.05A
  • Unit Price 0.38000
  • RXEF005 - TE Connectivity Raychem Circuit Protection | RXEF005HF-ND DigiKey Electronics
  • RXEF005
  • TE Connectivity Raychem Circuit Protection
  • POLYSWITCH PTC RESET 0.05A
  • Unit Price 0.34000
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

14:23:57 5/4/2016