Add To Favorites
Product Overview
Digi-Key Part Number RV4145AMTDKR-ND
Quantity Available 4,002
Can ship immediately
Manufacturer

Manufacturer Part Number

RV4145AMT

Description IC CTRLR LP AC GFI 8-SOIC
Expanded Description Ground Fault Protection PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RV4145A
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Ground Fault Protection
Current - Supply 18mA
Voltage - Supply -
Operating Temperature -35°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RV4145AMTDKR

05:38:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.05700 10.57
100 0.82440 82.44
500 0.68104 340.52
1,000 0.53766 537.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RV4145AMTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.48720
  • Cut Tape (CT) ? : RV4145AMTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,002 - Immediate
  • Unit Price: 1.18000
Send Feedback