All prices are in US dollars.
Digi-Key Part Number RV4145AMTCT-ND
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.05800 10.58
100 0.82480 82.48
500 0.68208 341.04
1,000 0.53940 539.40
Quantity Available Digi-Key Stock: 4,102
Can ship immediately

Factory Stock ?: 1,415,734
Manufacturer

Manufacturer Part Number

RV4145AMT

Description IC CTRLR LP AC GFI 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RV4145A
Product Photos 8-SOIC
8-SOIC
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Power Management - Specialized

Series -
Packaging ? Cut Tape (CT)?
Applications Ground Fault Protection
Current - Supply 18mA
Voltage - Supply -
Operating Temperature -35°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Online Catalog Power Management - Specialized
Other Names RV4145AMTCT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RV4145AMTTR-ND RV4145AMT Fairchild Semiconductor Tape & Reel (TR)? 2,500 - Immediate
1,415,000 - Factory Stock
?
0.48720 2,500
RV4145AMTDKR-ND RV4145AMT Fairchild Semiconductor Digi-Reel®? 4,102 - Immediate
1,415,000 - Factory Stock
?
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • FAN4147SX - Fairchild Semiconductor | FAN4147SXCT-ND DigiKey Electronics
  • FAN4147SX
  • Fairchild Semiconductor
  • IC CTLR LOW PWR AC GFI 6-SSOT
  • Unit Price 0.91000
  • FAN4149M6X - Fairchild Semiconductor | FAN4149M6XCT-ND DigiKey Electronics
  • FAN4149M6X
  • Fairchild Semiconductor
  • IC CTRLR LOW PWR AC GFI SOT23
  • Unit Price 0.97000

11:56:10 5/6/2016