Add To Favorites
Product Overview
Digi-Key Part Number RTP200R060SA-2TR-ND
Quantity Available 2,250
Can ship immediately
Manufacturer

Manufacturer Part Number

RTP200R060SA-2

Description TCO 32VDC 205C(401F) SMD
Expanded Description Thermal Cutoff (TCO) 32V DC 205°C (401°F) Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series RTP
Part Status Active
Holding Temperature -
Rated Functioning Temperature 205°C (401°F)
Voltage - Rated AC -
Voltage - Rated DC 32V
Current Rating -
Approvals -
Maximum Temperature Limit -
Package / Case Nonstandard SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 750
Other Names RF2399-000
RTP200R060SA-2TR
RTP200R060SA2
RTP200R060SATR-ND

19:44:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.91200 684.00
1,500 0.88350 1,325.25
3,750 0.85500 3,206.25
5,250 0.82650 4,339.13
7,500 0.79800 5,985.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : RTP200R060SA-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,008 - Immediate
  • Unit Price: 2.32000
  • Digi-Reel® ? : RTP200R060SA-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,008 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback