Add To Favorites
Product Overview
Digi-Key Part Number RTP200R060SA-2DKR-ND
Quantity Available 753
Can ship immediately
Manufacturer

Manufacturer Part Number

RTP200R060SA-2

Description TCO 32VDC 205C(401F) SMD
Expanded Description Thermal Cutoff (TCO) 32V DC 205°C (401°F) Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series RTP
Part Status Active
Holding Temperature -
Rated Functioning Temperature 205°C (401°F)
Voltage - Rated AC -
Voltage - Rated DC 32V
Current Rating -
Approvals -
Maximum Temperature Limit -
Package / Case Nonstandard SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RTP200R060SA-2DKR
RTP200R060SADKR-ND

09:52:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
5 2.19400 10.97
10 1.88100 18.81
25 1.50480 37.62
50 1.37940 68.97
100 1.25400 125.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RTP200R060SA-2TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 0.75000
  • Cut Tape (CT) ? : RTP200R060SA-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
  • Unit Price: 2.32000
Send Feedback