Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1165-1126-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

RT3G-324

Description ROUTER SPECTRE 3G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets SPECTRE Configuration Manual
SPECTRE User Manual
RT3G-3xx
Design Resources IoT Product Selector
Featured Product Router Spectre 3G
PCN Obsolescence/ EOL RT3G/RTLTE 12/Dec/2016
Product Attributes Select All
Categories
Manufacturer

B&B SmartWorx, Inc.

Series -
Part Status Obsolete
Function Router
Modulation or Protocol GSM, WCDMA
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface RS-232, RS-422, RS-485
Sensitivity -
Power - Output -
Data Rate (Max) 14.4Mbps
Features -
Voltage - Supply 10 V ~ 30 V
 
Additional Resources
Standard Package ? 1
Other Names 1165-1126
RT3G324

12:10:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 586.00000 586.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback