All prices are in US dollars.
Digi-Key Part Number 1165-1127-ND
Price Break Unit Price Extended Price
1 600.00000 600.00
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

RT3G-311

Description ROUTER SPECTRE 3G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SPECTRE Configuration Manual
SPECTRE User Manual
RT3G-3xx
Product Photos RT3G-311
Featured Product Router Spectre 3G
Standard Package ? 1
Category

Networking Solutions

Family

Gateways, Routers

Series -
Function Router
Modulation or Protocol GSM, WCDMA
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Data Rate (Max) 14.4Mbps
Features -
Voltage - Supply 10 V ~ 30 V
Online Catalog RT3G-3xx Routers
Other Names 1165-1127
RT3G311
Customers who are interested in this product are also interested in:
  • RT3G-310-W - B&B SmartWorx, Inc. | 1165-1141-ND DigiKey Electronics
  • RT3G-310-W
  • B&B SmartWorx, Inc.
  • ROUTER SPECTRE 3G
  • Unit Price 636.00000
  • RT3G-300 - B&B SmartWorx, Inc. | 1165-1125-ND DigiKey Electronics
  • RT3G-300
  • B&B SmartWorx, Inc.
  • ROUTER SPECTRE 3G
  • Unit Price 499.00000

11:37:03 5/30/2016