• Obsolete item.
Product Overview
Digi-Key Part Number 1165-1131-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RT3G-304B1003

Description SPECTRE 3G CELLULAR ROUTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RT3G-3xx
Design Resources IoT Product Selector
Featured Product Router Spectre 3G
Product Attributes Select All
Categories
Manufacturer

B&B SmartWorx, Inc.

Series Spectre 3G
Part Status Obsolete
Function Router
Modulation or Protocol EDGE, GPRS, GSM, WCDMA
Frequency 850MHz, 900MHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface RS-422/485
Sensitivity -
Power - Output -
Data Rate (Max) 14.4Mbps
Features -
Voltage - Supply 10 V ~ 30 V
 
Related Products
Additional Resources
Standard Package ? 10
Other Names 1165-1131

14:56:47 1/22/2017

Send Feedback