Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Tubing > RT-555-1/2-2.75-A260-0

All prices are in US dollars.
Digi-Key Part NumberA101760-ND
Price BreakUnit PriceExtended Price
16.440006.44
255.63880140.97
505.37040268.52
1005.10190510.19
2504.564841,141.21
5004.296322,148.16
1,0003.759283,759.28
2,5003.571328,928.29
5,0003.4907617,453.80
Quantity Available Digi-Key Stock: 169
Can ship immediately
Manufacturer

Manufacturer Part Number

RT-555-1/2-2.75-A260-0

DescriptionHEATSHRINK HI TEMP 2.75X1X0.45"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSHRINK HI TEMP 2.75X1X0.45" | RT-555-1/2-2.75-A260-0 | A101760-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Sealing Sleeve Drawing
High Temp Tubing Brochure
Product Photos RT-555-1/2-2.75-A260-0
Video File RT-555 Heat Shrinkable Sealing Tape
Featured Product High Temperature Sealing Sleeves
Standard Package25
CategoryCables, Wires - Management
FamilyHeat Shrink Tubing
Series-
Packaging*
TypeTubing, Semi Rigid
Shrinkage Ratio-
Length0.229' (69.85mm, 2.75")
Inner Diameter - Supplied0.450" (11.4mm)
Inner Diameter - Recovered-
Recovered Wall Thickness-
MaterialFluoropolymer
FeaturesImmersion Resistant
ColorBlack
Operating Temperature-
Shrink Temperature-
Dynamic CatalogHigh Temperature Sealing Sleeves
Other NamesA101760
CJ6776-000
RT5551/22.75A2600
RT55512275A2600
RT-555 Heat Shrinkable Sealing Tape
RT-555 Heat Shrinkable Sealing Tape

2:00:41 5/21/2013 - Help With This Screen