Add To Favorites
Product Overview
Digi-Key Part Number 493-3821-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RSL0J221MCN1GB

Description CAP ALUM POLY 220UF 20% 6.3V SMD
Expanded Description 220µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 18 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RSL
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3.2A
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-3821-6

22:31:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.58800 5.88
25 0.52040 13.01
50 0.48860 24.43
100 0.42080 42.08
250 0.38008 95.02
500 0.32578 162.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3821-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.25856
  • Cut Tape (CT) ? : 493-3821-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.77000
Send Feedback