Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number RP977-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

RSFS-400

Description CARD GUIDE SNAP-IN NAT 4.0X3.0"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets RSFS Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Card Guides
3D Model RSFS-400
Online Catalog RSFS Series
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series RSFS
Part Status Active
Accessory Type Nylon, Snap-In Mount, 4.000" (101.60mm)
For Use With/Related Products 1/16" (1.6mm) Thick PC Boards
 
Additional Resources
Standard Package ? 1
Other Names 61098037
RP977
RSFS-400-ND
RSFS400

09:08:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.06500 10.65
25 0.91280 22.82
100 0.76080 76.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback