Add To Favorites
Product Overview
Digi-Key Part Number 725-1076-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF66A25B75

Description FLOATSWITCH VERT 25VA SGL 120MM
Expanded Description Liquid Level Sensor Switch (2) (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets RSF66 Series
Mfg Application Notes Selecting the Correct Floatswitch
Design Resources Development Tool Selector
3D Model RSF66A25B75.stp
Online Catalog RSF66 Series
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series RSF66
Part Status Active
Type Liquid
Output Type Switch (2) (Single Float)
Output Configuration SPST-NC/NO
Current 600mA
Minimum Liquid Specific Gravity 0.85
Switch Actuation Level 1.181", 2.953" (30mm, 75mm)
Mounting Type Panel Mount, M16x2 Thread
Material - Housing & Prism Polypropylene Sulphide (PPS)
Operating Temperature -10°C ~ 85°C
Voltage Rating 120VDC, 240VAC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 725-1076
Q2056185
RSF66A25B75-ND

00:37:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.25000 45.25
10 43.09500 430.95
50 41.13840 2,056.92
100 39.92280 3,992.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback