Add To Favorites
Product Overview
Digi-Key Part Number 725-1110-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF48Y100RF

Description FLOATSWITCH HORZ .6A NO/NC PP
Expanded Description Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets RSF40 Series Datasheet
Design Resources Development Tool Selector
Sensor Selector
3D Model RSF48Y100RF.stp
Online Catalog RSF40 Series
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series RSF40
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NC/NO
Current 600mA
Minimum Liquid Specific Gravity 0.80
Switch Actuation Level 0.787" (20mm)
Mounting Type Panel Mount, M16x2 Thread
Material - Housing & Prism Polypropylene (PP)
Operating Temperature -20°C ~ 100°C
Voltage Rating 120VDC, 240VAC
 
Additional Resources
Standard Package ? 50
Other Names 725-1110

12:43:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.43000 17.43
10 16.59300 165.93
50 15.84140 792.07
100 15.37790 1,537.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback