Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RSDP19014LG2-ND
Quantity Available 0

Factory Stock ?: 13
Manufacturer

Manufacturer Part Number

RSDP19014LG2

Description DOOR STEEL 19X13.9X0.6" GREY
Expanded Description Metal, Steel Door, Front or Rear 19.000" L x 13.880" W x 0.630" H (482.60mm x 352.55mm x 16.00mm) Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series RSD
Part Status Active
Type Door, Front or Rear
Size / Dimension 19.000" L x 13.880" W x 0.630" H (482.60mm x 352.55mm x 16.00mm)
Features Locks
Color Gray
Material Metal, Steel
For Use With/Related Products 19" Panel Width Racks
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight 7 lbs (3.2kg)
 
Additional Resources
Standard Package ? 1

02:39:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.49000 104.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: RSDP19014CG2-ND
  • Description: DOOR STEEL 19X13.9X0.6" BE/GY
  • Quantity Available: 0
  • Digi-Key Part Number: RSDP19014BK2-ND
  • Description: DOOR STEEL 19X13.9X0.6" BLACK
  • Quantity Available: 1 - Factory Stock ?
Send Feedback