• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RSA-3-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RSA-3-TR

Description CONTROL LIQUID LEVEL 24VAC TRACK
Expanded Description Liquid Level Sensor Amplifier DIN Rail
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Liquid Level Controls Catalog
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Curtis Industries

Series RSA
Part Status Obsolete
Amplifier Type Liquid Level
Voltage - Supply 24VAC
Output Type Relay Driver
Current - Supply -
Operating Temperature 0°C ~ 60°C (TA)
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1

17:50:06 2/19/2017

Send Feedback