• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RSA-2-S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RSA-2-S

Description CNTRL LIQ LEVEL 240VAC CHASSIS
Expanded Description Liquid Level Sensor Amplifier Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Liquid Level Controls Catalog
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Curtis Industries

Series RSA
Part Status Obsolete
Amplifier Type Liquid Level
Voltage - Supply 240VAC
Output Type Relay Driver
Current - Supply -
Operating Temperature 0°C ~ 60°C (TA)
Mounting Type Chassis Mount
 
Additional Resources
Standard Package ? 1

14:47:52 2/20/2017

Send Feedback