Add To Favorites
Product Overview
Digi-Key Part Number CH867-ND
Quantity Available 3,313
Can ship immediately
Manufacturer

Manufacturer Part Number

RRA32H3FBBNN

Description SWITCH ROCKER DPST 10A 125V
Expanded Description Rocker Switch DPST 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RR Series Datasheet
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series RR
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 20.00mm Dia
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names CH867

16:34:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.54000 15.40
25 1.47000 36.75
50 1.40000 70.00
100 1.33000 133.00
250 1.29500 323.75
500 1.22500 612.50
1,000 1.08500 1,085.00
5,000 1.05000 5,250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback