Add To Favorites
Product Overview
Digi-Key Part Number RPS-1K-10-2/2.0-4-ND
Quantity Available 1,450
Can ship immediately
Manufacturer

Manufacturer Part Number

RPS-1K-10-2/2.0-4

Description HEATSHRINK LBL .50" YL
Expanded Description Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series RPS
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.50" x 1.97" (12.7mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -30°C ~ 105°C
 
Additional Resources
Standard Package ? 1,000
Other Names 4-1196537-7
8375990001

03:46:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.62800 16.28
25 1.52800 38.20
50 1.46140 73.07
100 1.39500 139.50
250 1.26216 315.54
500 1.16252 581.26
1,000 0.99645 996.45
2,500 0.93002 2,325.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback