Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RPMS1381-H19E4ADKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RPMS1381-H19E4A

Description RECEIVER REMOTE CTRL MOD 37.9KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series RPMS1381-H19
Part Status Not For New Designs
Sensing Distance 8m
B.P.F. Center Frequency 37.9kHz
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 300µA
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RPMS1381-H19E4ADKR

11:22:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 3.32
5 3.08600 15.43
10 2.56300 25.63
25 2.13600 53.40
50 1.89860 94.93
100 1.80370 180.37
500 1.51888 759.44
1,000 1.42395 1,423.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RPMS1381-H19E4ATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.25135
  • Cut Tape (CT) ? : RPMS1381-H19E4ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
  • Unit Price: 3.32000
Send Feedback