• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number RPM973-H16E4ADKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RPM973-H16E4A

Description MODULE IRDA 4MBPS FIR COMPATBL S
Expanded Description 4Mbs (FIR) IRDA Transceiver Top View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets RPM973-H16
Design Resources Development Tool Selector
Sensor Selector
PCN Obsolescence/ EOL RPM973 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Data Rate 4Mbs (FIR)
Supply Voltage 2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C 1mA
Link Range, Low Power -
Orientation Top View
Operating Temperature -25°C ~ 85°C
Size 7.60mm x 1.70mm x 2.13mm
Standards IrDA 1.4
Shutdown -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RPM973-H16E4ADKR

13:54:51 3/24/2017

Send Feedback