Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RPM973-H11E2ATR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RPM973-H11E2A

Description MODULE IRDA 4MBPS FIR COMPATBL S
Expanded Description 4Mbs (FIR) IRDA Transceiver Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets RPM973-H11
Design Resources Development Tool Selector
Online Catalog RPM973
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Data Rate 4Mbs (FIR)
Supply Voltage 2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C 1mA
Link Range, Low Power -
Orientation Side View
Operating Temperature -25°C ~ 85°C
Standards IrDA 1.4
Shutdown -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names RPM973-H11E2A-ND
RPM973-H11E2ATR
RPM973H11E2A

23:30:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.20930 3,023.25
5,000 1.16760 5,838.00
7,500 1.14675 8,600.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : RPM973-H11E2ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,522 - Immediate
  • Unit Price: 3.21000
  • Digi-Reel® ? : RPM973-H11E2ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback