Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RPM973-H11E2ADKR-ND
Quantity Available 4,522
Can ship immediately
Manufacturer

Manufacturer Part Number

RPM973-H11E2A

Description MODULE IRDA 4MBPS FIR COMPATBL S
Expanded Description 4Mbs (FIR) IRDA Transceiver Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets RPM973-H11
Design Resources Development Tool Selector
Sensor Selector
Online Catalog RPM973
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Data Rate 4Mbs (FIR)
Supply Voltage 2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C 1mA
Link Range, Low Power -
Orientation Side View
Operating Temperature -25°C ~ 85°C
Size 6.80mm x 2.44mm x 1.70mm
Standards IrDA 1.4
Shutdown -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RPM973-H11E2ADKR

13:06:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 3.21
5 2.98200 14.91
10 2.47700 24.77
25 2.06400 51.60
50 1.83480 91.74
100 1.74310 174.31
500 1.46784 733.92
1,000 1.37610 1,376.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RPM973-H11E2ATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.20930
  • Cut Tape (CT) ? : RPM973-H11E2ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,522 - Immediate
  • Unit Price: 3.21000
Send Feedback